
| 1523990000 | |
|---|---|
| DigiKey Part Number | 281-1523990000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1523990000 | 
| Description | PCB PLUG-IN CONNECTOR 7.62 MM, 1 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 270° Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Header, Blade Pins, Shrouded (4 Side) | |
| Number of Positions | 12 | |
| Positions Per Level | 6 | |
| Number of Levels | 2 | |
| Pitch | 0.300" (7.62mm) | |
| Header Orientation | 270° | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 47A | |
| Voltage - IEC | 1 kV | |
| Current - UL | 30 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Contact Mating Finish | Tin | |
| Features | Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Tail Length | 0.126" (3.20mm) | |
| Insulation Height | 1.524" (38.71mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | 389,29400 Kč | 5 839,41 Kč | 
| Unit Price without VAT: | 389,29400 Kč | 
|---|---|
| Unit Price with VAT: | 471,04574 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic