
1522100050 | |
|---|---|
DigiKey Part Number | 281-8051-ND |
Manufacturer | |
Manufacturer Product Number | 1522100050 |
Description | CABLE MOD 8P4C PLUG-PLUG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,45000 Kč | 1 245,45 Kč |
| 10 | 1 058,52600 Kč | 10 585,26 Kč |
| 25 | 992,29640 Kč | 24 807,41 Kč |
| 50 | 944,97520 Kč | 47 248,76 Kč |
| 100 | 899,92400 Kč | 89 992,40 Kč |
| Unit Price without VAT: | 1 245,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,99450 Kč |











