Terminal Block Connector 3 Position Feed Through Black 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Black 12-28 AWG
1521920000
1521920000

1521920000

DigiKey Part Number
281-1521920000-ND
Manufacturer
Manufacturer Product Number
1521920000
Description
A3C 2.5 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
21 A
Voltage - IEC
550V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1047,98000 Kč479,80 Kč
2541,90360 Kč1 047,59 Kč
5038,06520 Kč1 903,26 Kč
10034,86300 Kč3 486,30 Kč
25031,51296 Kč7 878,24 Kč
50029,55216 Kč14 776,08 Kč
1 00028,00041 Kč28 000,41 Kč
5 00025,57964 Kč127 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč