




1521900000 | |
|---|---|
DigiKey Part Number | 281-3278-ND |
Manufacturer | |
Manufacturer Product Number | 1521900000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 35,72500 Kč | 357,25 Kč |
| 25 | 31,14960 Kč | 778,74 Kč |
| 50 | 28,22580 Kč | 1 411,29 Kč |
| 100 | 25,76910 Kč | 2 576,91 Kč |
| 300 | 22,74223 Kč | 6 822,67 Kč |
| 500 | 21,65176 Kč | 10 825,88 Kč |
| 1 000 | 20,43902 Kč | 20 439,02 Kč |
| 5 000 | 18,53879 Kč | 92 693,95 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |










