



1521830000 | |
|---|---|
DigiKey Part Number | 281-1521830000-ND |
Manufacturer | |
Manufacturer Product Number | 1521830000 |
Description | A3C 2.5 OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 21 A |
Manufacturer Weidmüller | Voltage - IEC 550V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 3 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521920000 | Weidmüller | 20 | 281-1521920000-ND | 66,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 46,15300 Kč | 461,53 Kč |
| 25 | 40,29280 Kč | 1 007,32 Kč |
| 50 | 36,58880 Kč | 1 829,44 Kč |
| 100 | 33,49810 Kč | 3 349,81 Kč |
| 300 | 29,72117 Kč | 8 916,35 Kč |
| 500 | 28,36766 Kč | 14 183,83 Kč |
| 1 000 | 26,86689 Kč | 26 866,89 Kč |
| 5 000 | 24,52503 Kč | 122 625,15 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

