1521780000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 570
Unit Price: 11,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 34
Unit Price: 14,16000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: 11,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5,97110 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 119
Unit Price: 11,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 48
Unit Price: 11,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 55
Unit Price: 11,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 69
Unit Price: 11,70000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 68
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 15,52000 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
1521780000
1521780000
Klippon® Connect A-Series

1521780000

DigiKey Part Number
281-3285-ND
Manufacturer
Manufacturer Product Number
1521780000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1045,54500 Kč455,45 Kč
2539,77040 Kč994,26 Kč
5036,11660 Kč1 805,83 Kč
10033,06560 Kč3 306,56 Kč
25029,87176 Kč7 467,94 Kč
50028,00126 Kč14 000,63 Kč
1 00026,51984 Kč26 519,84 Kč
5 00024,20843 Kč121 042,15 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč