Terminal Block Connector 3 Position Feed Through Green 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Green 12-28 AWG
1521770000
1521770000

1521770000

DigiKey Part Number
281-1521770000-ND
Manufacturer
Manufacturer Product Number
1521770000
Description
A4C 2.5 GN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Green 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1057,66100 Kč576,61 Kč
2550,42040 Kč1 260,51 Kč
5045,87640 Kč2 293,82 Kč
10042,10730 Kč4 210,73 Kč
25038,18192 Kč9 545,48 Kč
50035,89440 Kč17 947,20 Kč
1 00034,08752 Kč34 087,52 Kč
5 00031,27732 Kč156 386,60 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč