



1521730000 | |
|---|---|
DigiKey Part Number | 281-1521730000-ND |
Manufacturer | |
Manufacturer Product Number | 1521730000 |
Description | A4C 2.5 YL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 21 A | |
Voltage - IEC | 550V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 25 | 55,26680 Kč | 1 381,67 Kč |
| 50 | 50,33220 Kč | 2 516,61 Kč |
| 100 | 46,24810 Kč | 4 624,81 Kč |
| 300 | 41,29817 Kč | 12 389,45 Kč |
| 500 | 39,53462 Kč | 19 767,31 Kč |
| 1 000 | 37,58663 Kč | 37 586,63 Kč |
| 5 000 | 34,56044 Kč | 172 802,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


