




1521690000 | |
|---|---|
DigiKey Part Number | 281-3254-ND |
Manufacturer | |
Manufacturer Product Number | 1521690000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 52,18000 Kč | 521,80 Kč |
| 25 | 45,59080 Kč | 1 139,77 Kč |
| 50 | 41,44160 Kč | 2 072,08 Kč |
| 100 | 37,99170 Kč | 3 799,17 Kč |
| 300 | 33,79067 Kč | 10 137,20 Kč |
| 500 | 32,28778 Kč | 16 143,89 Kč |
| 1 000 | 30,62432 Kč | 30 624,32 Kč |
| 5 000 | 28,03317 Kč | 140 165,85 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











