




1521540000 | |
|---|---|
DigiKey Part Number | 281-3256-ND |
Manufacturer | |
Manufacturer Product Number | 1521540000 |
Description | PE TERMINAL, PUSH IN, 2.5 MM, G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 123,74100 Kč | 1 237,41 Kč |
| 25 | 109,02160 Kč | 2 725,54 Kč |
| 50 | 100,03020 Kč | 5 001,51 Kč |
| 100 | 92,70410 Kč | 9 270,41 Kč |
| 250 | 85,20064 Kč | 21 300,16 Kč |
| 500 | 80,88388 Kč | 40 441,94 Kč |
| 1 000 | 77,50509 Kč | 77 505,09 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |











