
1518100000 | |
|---|---|
DigiKey Part Number | 281-8960-ND |
Manufacturer | |
Manufacturer Product Number | 1518100000 |
Description | RJ45 PLUG, NO TOOLS REQUIRED, AN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1518100000 Models |
Category | Shielding Shielded |
Manufacturer Weidmüller | Ratings Cat5 |
Series | Ingress Protection IP20 |
Packaging Bag | Termination IDC |
Part Status Active | Color Translucent - Clear |
Connector Type Plug | Wire Gauge 22-27 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Features Cable Clamp, Housing | Housing Material Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,50000 Kč | 595,50 Kč |
| 10 | 506,19900 Kč | 5 061,99 Kč |
| 25 | 474,51280 Kč | 11 862,82 Kč |
| 50 | 451,87280 Kč | 22 593,64 Kč |
| 100 | 430,31620 Kč | 43 031,62 Kč |
| 250 | 403,40600 Kč | 100 851,50 Kč |
| 500 | 384,17814 Kč | 192 089,07 Kč |
| Unit Price without VAT: | 595,50000 Kč |
|---|---|
| Unit Price with VAT: | 720,55500 Kč |


