
1514000000 | |
|---|---|
DigiKey Part Number | 281-1514000000-ND |
Manufacturer | |
Manufacturer Product Number | 1514000000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.437" (36.50mm) | |
Height (Max) | 2.618" (66.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 10 | 46,43600 Kč | 464,36 Kč |
| 25 | 40,55920 Kč | 1 013,98 Kč |
| 50 | 36,83320 Kč | 1 841,66 Kč |
| 100 | 33,72840 Kč | 3 372,84 Kč |
| 250 | 30,47956 Kč | 7 619,89 Kč |
| 500 | 28,57790 Kč | 14 288,95 Kč |
| 1 000 | 27,07198 Kč | 27 071,98 Kč |
| 5 000 | 24,72221 Kč | 123 611,05 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |











