
1513970000 | |
|---|---|
DigiKey Part Number | 281-1513970000-ND |
Manufacturer | |
Manufacturer Product Number | 1513970000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.437" (36.50mm) | |
Height (Max) | 2.165" (55.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 36,85560 Kč | 921,39 Kč |
| 50 | 33,44560 Kč | 1 672,28 Kč |
| 100 | 30,58570 Kč | 3 058,57 Kč |
| 250 | 27,58548 Kč | 6 896,37 Kč |
| 500 | 25,82502 Kč | 12 912,51 Kč |
| 1 000 | 24,42928 Kč | 24 429,28 Kč |
| 5 000 | 22,24772 Kč | 111 238,60 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



