1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
1513940000
1513940000

1513940000

DigiKey Part Number
281-1513940000-ND
Manufacturer
Manufacturer Product Number
1513940000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Beige
Operating Temperature
-60°C ~ 130°C
Contact Mating Finish
-
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
1043,15300 Kč431,53 Kč
2537,65440 Kč941,36 Kč
5034,17680 Kč1 708,84 Kč
10031,26980 Kč3 126,98 Kč
25028,22216 Kč7 055,54 Kč
50026,43502 Kč13 217,51 Kč
1 00025,01835 Kč25 018,35 Kč
5 00022,80599 Kč114 029,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč