
1513870000 | |
|---|---|
DigiKey Part Number | 281-1513870000-ND |
Manufacturer | |
Manufacturer Product Number | 1513870000 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Voltage - IEC | 800 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.126" (54.00mm) | |
Height (Max) | 1.437" (36.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 113,38900 Kč | 1 133,89 Kč |
| 25 | 99,79920 Kč | 2 494,98 Kč |
| 50 | 91,47560 Kč | 4 573,78 Kč |
| 100 | 84,67650 Kč | 8 467,65 Kč |
| 250 | 77,70436 Kč | 19 426,09 Kč |
| 500 | 73,68786 Kč | 36 843,93 Kč |
| 1 000 | 70,54110 Kč | 70 541,10 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |



