



1513830000 | |
|---|---|
DigiKey Part Number | 281-1513830000-ND |
Manufacturer | |
Manufacturer Product Number | 1513830000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Beige | |
Operating Temperature | -60°C ~ 130°C | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 45,04700 Kč | 450,47 Kč |
| 25 | 39,33000 Kč | 983,25 Kč |
| 50 | 35,70920 Kč | 1 785,46 Kč |
| 100 | 32,68640 Kč | 3 268,64 Kč |
| 250 | 29,52136 Kč | 7 380,34 Kč |
| 500 | 27,66770 Kč | 13 833,85 Kč |
| 1 000 | 26,19946 Kč | 26 199,46 Kč |
| 5 000 | 23,90779 Kč | 119 538,95 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |









