
1510390000 | |
|---|---|
DigiKey Part Number | 1510390000-ND |
Manufacturer | |
Manufacturer Product Number | 1510390000 |
Description | CURRENT SENSOR SWITCH 60A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 60A 1 Channel Current Switch Bidirectional Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Relay, SPDT | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.5% | |
Voltage - Supply | 16.8V ~ 31.2V | |
Response Time | 300ms | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Box | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 336,39000 Kč | 4 336,39 Kč |
| 5 | 4 057,50200 Kč | 20 287,51 Kč |
| 10 | 3 953,47300 Kč | 39 534,73 Kč |
| 25 | 3 828,92800 Kč | 95 723,20 Kč |
| 50 | 3 743,62780 Kč | 187 181,39 Kč |
| Unit Price without VAT: | 4 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 247,03190 Kč |



