
1505160000 | |
|---|---|
DigiKey Part Number | 281-1505160000-ND |
Manufacturer | |
Manufacturer Product Number | 1505160000 |
Description | CC-M 27/70 2X3 AL SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.063" (27.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Aluminum | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,71000 Kč | 615,71 Kč |
| Unit Price without VAT: | 615,71000 Kč |
|---|---|
| Unit Price with VAT: | 745,00910 Kč |











