
1504410000 | |
|---|---|
DigiKey Part Number | 1504410000-ND |
Manufacturer | |
Manufacturer Product Number | 1504410000 |
Description | IE-SW-IP67-5M12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 12 ~ 45VAC, 18 ~ 30VDC | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 613,51000 Kč | 10 613,51 Kč |
| 10 | 9 260,35100 Kč | 92 603,51 Kč |
| Unit Price without VAT: | 10 613,51000 Kč |
|---|---|
| Unit Price with VAT: | 12 842,34710 Kč |




