
1504310000 | |
|---|---|
DigiKey Part Number | 1504310000-ND |
Manufacturer | |
Manufacturer Product Number | 1504310000 |
Description | IE-SW-VL05MT-5TX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 600,18000 Kč | 16 600,18 Kč |
| 10 | 14 625,23300 Kč | 146 252,33 Kč |
| Unit Price without VAT: | 16 600,18000 Kč |
|---|---|
| Unit Price with VAT: | 20 086,21780 Kč |

