Direct

1500210000 | |
|---|---|
DigiKey Part Number | 1500210000-ND |
Manufacturer | |
Manufacturer Product Number | 1500210000 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 13mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 27A | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V | Insulation Height 0.480" (12.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1500260000 | Weidmüller | 36 | 1500260000-ND | 532,09000 Kč | Direct |
| ELFF09130 | Amphenol PCD Shenzhen | 0 | ELFF09130-ND | 86,09180 Kč | Similar |
| ELFF09140 | Amphenol PCD Shenzhen | 0 | ELFF09140-ND | 86,09180 Kč | Similar |
| ELFF09230 | Amphenol PCD Shenzhen | 54 | APC1181-ND | 165,67000 Kč | Similar |
| ELFF09240 | Amphenol PCD Shenzhen | 0 | ELFF09240-ND | 86,09180 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 322,09778 Kč | 11 595,52 Kč |
| Unit Price without VAT: | 322,09778 Kč |
|---|---|
| Unit Price with VAT: | 389,73831 Kč |












