



1500110000 | |
|---|---|
DigiKey Part Number | 281-1907-ND |
Manufacturer | |
Manufacturer Product Number | 1500110000 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 13mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 27A | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V | Insulation Height 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,59000 Kč | 479,59 Kč |
| 10 | 343,23300 Kč | 3 432,33 Kč |
| 42 | 290,16238 Kč | 12 186,82 Kč |
| 84 | 271,83417 Kč | 22 834,07 Kč |
| 126 | 262,92159 Kč | 33 128,12 Kč |
| 252 | 250,30532 Kč | 63 076,94 Kč |
| 504 | 240,44919 Kč | 121 186,39 Kč |
| Unit Price without VAT: | 479,59000 Kč |
|---|---|
| Unit Price with VAT: | 580,30390 Kč |













