
1498900000 | |
---|---|
DigiKey Part Number | 281-4484-ND |
Manufacturer | |
Manufacturer Product Number | 1498900000 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 589,07000 Kč | 589,07 Kč |
10 | 500,69100 Kč | 5 006,91 Kč |
25 | 469,34160 Kč | 11 733,54 Kč |
50 | 446,94520 Kč | 22 347,26 Kč |
100 | 425,62770 Kč | 42 562,77 Kč |
250 | 399,01200 Kč | 99 753,00 Kč |
500 | 380,92862 Kč | 190 464,31 Kč |
Unit Price without VAT: | 589,07000 Kč |
---|---|
Unit Price with VAT: | 712,77470 Kč |