




1498300000 | |
|---|---|
DigiKey Part Number | 281-2213-ND |
Manufacturer | |
Manufacturer Product Number | 1498300000 |
Description | INSERT MALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | 1 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 22A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 10 | 254,22300 Kč | 2 542,23 Kč |
| 25 | 238,30200 Kč | 5 957,55 Kč |
| 50 | 226,92120 Kč | 11 346,06 Kč |
| 100 | 216,09460 Kč | 21 609,46 Kč |
| 250 | 202,57444 Kč | 50 643,61 Kč |
| 500 | 192,91702 Kč | 96 458,51 Kč |
| 1 000 | 183,72074 Kč | 183 720,74 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |























