Base - Panel Mount 90° Connector Side Entry 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry 1 IP65 - Dust Tight, Water Resistant
1497700000
1497700000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1497700000

DigiKey Part Number
281-5638-ND
Manufacturer
Manufacturer Product Number
1497700000
Description
CONN BASE SIDE ENTRY SZ1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1
Manufacturer
Weidmüller
Lock Location
Locking Clip (1) on Base Bottom
Series
Size / Dimension
1.654" L x 1.102" W x 1.091" H (42.00mm x 28.00mm x 27.70mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount 90°
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,43000 Kč244,43 Kč
10207,65800 Kč2 076,58 Kč
25194,64840 Kč4 866,21 Kč
50185,35540 Kč9 267,77 Kč
100176,50640 Kč17 650,64 Kč
250165,46252 Kč41 365,63 Kč
500157,57248 Kč78 786,24 Kč
1 000150,06033 Kč150 060,33 Kč
Manufacturers Standard Package
Unit Price without VAT:244,43000 Kč
Unit Price with VAT:295,76030 Kč