




1497600000 | |
|---|---|
DigiKey Part Number | 281-2219-ND |
Manufacturer | |
Manufacturer Product Number | 1497600000 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 1 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,67000 Kč | 162,67 Kč |
| 10 | 138,29300 Kč | 1 382,93 Kč |
| 25 | 129,62120 Kč | 3 240,53 Kč |
| 50 | 123,43120 Kč | 6 171,56 Kč |
| 100 | 117,53950 Kč | 11 753,95 Kč |
| 250 | 110,18212 Kč | 27 545,53 Kč |
| 500 | 104,92652 Kč | 52 463,26 Kč |
| 1 000 | 99,92329 Kč | 99 923,29 Kč |
| Unit Price without VAT: | 162,67000 Kč |
|---|---|
| Unit Price with VAT: | 196,83070 Kč |















