
1497180000 | |
|---|---|
DigiKey Part Number | 281-1497180000-ND |
Manufacturer | |
Manufacturer Product Number | 1497180000 |
Description | KRN-M6/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 6mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.138" (3.50mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.256" (6.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 25 | 19,13320 Kč | 478,33 Kč |
| 50 | 18,21780 Kč | 910,89 Kč |
| 100 | 17,34430 Kč | 1 734,43 Kč |
| 300 | 16,05017 Kč | 4 815,05 Kč |
| 500 | 15,48140 Kč | 7 740,70 Kč |
| 1 000 | 14,74228 Kč | 14 742,28 Kč |
| 2 500 | 13,81946 Kč | 34 548,65 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


