
1496930000 | |
|---|---|
DigiKey Part Number | 281-1496930000-ND |
Manufacturer | |
Manufacturer Product Number | 1496930000 |
Description | KRN-M8/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.591" (15.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.177" (4.50mm) | |
Diameter - Barrel OD | 0.276" (7.00mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,06480 Kč | 551,62 Kč |
| 50 | 21,01060 Kč | 1 050,53 Kč |
| 100 | 20,00480 Kč | 2 000,48 Kč |
| 250 | 18,75120 Kč | 4 687,80 Kč |
| 500 | 17,85586 Kč | 8 927,93 Kč |
| 1 000 | 17,00355 Kč | 17 003,55 Kč |
| 2 500 | 15,93908 Kč | 39 847,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


