Terminal Connector Rectangular Standard 2.5mm² M4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1495090000

DigiKey Part Number
281-1495090000-ND
Manufacturer
Manufacturer Product Number
1495090000
Description
KRN-M4/-2,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 2.5mm² M4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
0.173" (4.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2.5mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Diameter - Barrel ID
0.094" (2.40mm)
Diameter - Barrel OD
0.173" (4.40mm)
Diameter - Ring ID
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1011,68300 Kč116,83 Kč
2510,95440 Kč273,86 Kč
5010,43240 Kč521,62 Kč
1009,93350 Kč993,35 Kč
2509,31000 Kč2 327,50 Kč
5008,86500 Kč4 432,50 Kč
1 0008,44168 Kč8 441,68 Kč
2 5007,91312 Kč19 782,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč