
1494740000 | |
|---|---|
DigiKey Part Number | 281-1494740000-ND |
Manufacturer | |
Manufacturer Product Number | 1494740000 |
Description | VSTN/-35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 35mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 35mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,97540 Kč | 2 248,77 Kč |
| Unit Price without VAT: | 44,97540 Kč |
|---|---|
| Unit Price with VAT: | 54,42023 Kč |











