
1494090000 | |
|---|---|
DigiKey Part Number | 281-1494090000-ND |
Manufacturer | |
Manufacturer Product Number | 1494090000 |
Description | KQN-M8/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 16mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | 0.228" (5.79mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 13,01040 Kč | 325,26 Kč |
| 50 | 12,38880 Kč | 619,44 Kč |
| 100 | 11,79880 Kč | 1 179,88 Kč |
| 250 | 11,05840 Kč | 2 764,60 Kč |
| 500 | 10,52966 Kč | 5 264,83 Kč |
| 1 000 | 10,02675 Kč | 10 026,75 Kč |
| 2 500 | 9,39896 Kč | 23 497,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


