Ring Terminal Connector M8 Stud Circular 10mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1494040000

DigiKey Part Number
281-1494040000-ND
Manufacturer
Manufacturer Product Number
1494040000
Description
KQN-M8/-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 10mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M8 Stud
Thickness
-
Width - Outer Edges
0.551" (14.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
0.177" (4.50mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,22600 Kč102,26 Kč
259,58360 Kč239,59 Kč
509,12160 Kč456,08 Kč
1008,68480 Kč868,48 Kč
2508,14052 Kč2 035,13 Kč
5007,75120 Kč3 875,60 Kč
1 0007,38080 Kč7 380,80 Kč
2 5006,91850 Kč17 296,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč