Ring Terminal Connector M4 Stud Circular 10mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1494010000

DigiKey Part Number
281-1494010000-ND
Manufacturer
Manufacturer Product Number
1494010000
Description
KQN-M4/-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 10mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
-
Width - Outer Edges
0.394" (10.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
0.177" (4.50mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,66700 Kč106,67 Kč
259,98680 Kč249,67 Kč
509,51200 Kč475,60 Kč
1009,05430 Kč905,43 Kč
3008,37890 Kč2 513,67 Kč
5008,08172 Kč4 040,86 Kč
1 0007,69577 Kč7 695,77 Kč
2 5007,21374 Kč18 034,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč