Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1493040000

DigiKey Part Number
281-1493040000-ND
Manufacturer
Manufacturer Product Number
1493040000
Description
VSTN/16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10019,75120 Kč1 975,12 Kč
Manufacturers Standard Package
Unit Price without VAT:19,75120 Kč
Unit Price with VAT:23,89895 Kč