
1492800000 | |
|---|---|
DigiKey Part Number | 281-1492800000-ND |
Manufacturer | |
Manufacturer Product Number | 1492800000 |
Description | KSN/-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 4 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | 0.630" (16.00mm) | |
Length - Overall | 1.343" (34.10mm) | |
Wire Gauge | 4 AWG | |
Insulation Diameter | 0.276" (7.00mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.276" (7.00mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,59700 Kč | 1 229,85 Kč |
| Unit Price without VAT: | 24,59700 Kč |
|---|---|
| Unit Price with VAT: | 29,76237 Kč |


