
1492710000 | |
|---|---|
DigiKey Part Number | 281-1492710000-ND |
Manufacturer | |
Manufacturer Product Number | 1492710000 |
Description | KQNG-M8/-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.228" (5.80mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,86080 Kč | 893,04 Kč |
| Unit Price without VAT: | 17,86080 Kč |
|---|---|
| Unit Price with VAT: | 21,61157 Kč |



