Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492600000

DigiKey Part Number
281-1492600000-ND
Manufacturer
Manufacturer Product Number
1492600000
Description
KQIG-M3/-2,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M3 Stud
Width - Outer Edges
0.217" (5.50mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
-
Contact Material
-
Insulation Diameter
0.177" (4.50mm)
Material - Insulation
Polycarbonate (PC)
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
254,18280 Kč104,57 Kč
503,98120 Kč199,06 Kč
1003,78800 Kč378,80 Kč
2503,55120 Kč887,80 Kč
5003,38110 Kč1 690,55 Kč
1 0003,21941 Kč3 219,41 Kč
2 5003,01766 Kč7 544,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč