Red M3.5 Stud Spade Terminal Connector Crimp 0.5 ~ 1.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492530000

DigiKey Part Number
281-1492530000-ND
Manufacturer
Manufacturer Product Number
1492530000
Description
KQIG-M3,5/-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red M3.5 Stud Spade Terminal Connector Crimp 0.5 ~ 1.0mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M3.5 Stud
Width - Outer Edges
0.236" (6.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
0.5 ~ 1.0mm²
Insulation
Insulated
Features
-
Color
Red
Contact Finish
-
Contact Material
-
Insulation Diameter
0.157" (3.99mm)
Material - Insulation
Polycarbonate (PC)
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.146" (3.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,24200 Kč42,42 Kč
253,98120 Kč99,53 Kč
503,79220 Kč189,61 Kč
1003,60960 Kč360,96 Kč
2503,38236 Kč845,59 Kč
5003,22026 Kč1 610,13 Kč
1 0003,06655 Kč3 066,55 Kč
2 5002,87429 Kč7 185,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč