
1492370000 | |
|---|---|
DigiKey Part Number | 281-1492370000-ND |
Manufacturer | |
Manufacturer Product Number | 1492370000 |
Description | KQI-M4/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.252" (6.40mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 6,36560 Kč | 318,28 Kč |
| 100 | 6,05820 Kč | 605,82 Kč |
| 250 | 5,67844 Kč | 1 419,61 Kč |
| 500 | 5,40732 Kč | 2 703,66 Kč |
| 1 000 | 5,14883 Kč | 5 148,83 Kč |
| 2 500 | 4,82634 Kč | 12 065,85 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

