
1491950000 | |
|---|---|
DigiKey Part Number | 281-1491950000-ND |
Manufacturer | |
Manufacturer Product Number | 1491950000 |
Description | VFSKHV/4,0-6,0/638 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 4.0 ~ 6.0mm² Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.953" (24.21mm) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,53600 Kč | 95,36 Kč |
| 25 | 8,94200 Kč | 223,55 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 8,10640 Kč | 810,64 Kč |
| 250 | 7,59820 Kč | 1 899,55 Kč |
| 500 | 7,23488 Kč | 3 617,44 Kč |
| 1 000 | 6,88924 Kč | 6 889,24 Kč |
| 2 500 | 6,45764 Kč | 16 144,10 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



