
1491940000 | |
---|---|
DigiKey Part Number | 281-1491940000-ND |
Manufacturer | |
Manufacturer Product Number | 1491940000 |
Description | VFSKHV/1,5-2,5/638 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 1.5 ~ 2.5mm² Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.50mm) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 6,68600 Kč | 66,86 Kč |
25 | 6,26560 Kč | 156,64 Kč |
50 | 5,96980 Kč | 298,49 Kč |
100 | 5,68240 Kč | 568,24 Kč |
250 | 5,32580 Kč | 1 331,45 Kč |
500 | 5,07128 Kč | 2 535,64 Kč |
1 000 | 4,82881 Kč | 4 828,81 Kč |
2 500 | 4,52628 Kč | 11 315,70 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |