
1491870000 | |
|---|---|
DigiKey Part Number | 281-1491870000-ND |
Manufacturer | |
Manufacturer Product Number | 1491870000 |
Description | VFSKHV/0,5-1,0/288 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| 25 | 5,79240 Kč | 144,81 Kč |
| 50 | 5,51780 Kč | 275,89 Kč |
| 100 | 5,25140 Kč | 525,14 Kč |
| 250 | 4,92268 Kč | 1 230,67 Kč |
| 500 | 4,68718 Kč | 2 343,59 Kč |
| 1 000 | 4,46330 Kč | 4 463,30 Kč |
| 2 500 | 4,18359 Kč | 10 458,97 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |





