
1491680000 | |
|---|---|
DigiKey Part Number | 281-1491680000-ND |
Manufacturer | |
Manufacturer Product Number | 1491680000 |
Description | VFSKHI/0,5-1,0/638 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.819" (20.80mm) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 0.5 ~ 1.0mm² |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Red |
Tab Width 0.248" (6.30mm) | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| 50 | 4,30460 Kč | 215,23 Kč |
| 100 | 4,10090 Kč | 410,09 Kč |
| 300 | 3,79363 Kč | 1 138,09 Kč |
| 500 | 3,65870 Kč | 1 829,35 Kč |
| 1 000 | 3,48378 Kč | 3 483,78 Kč |
| 2 500 | 3,26552 Kč | 8 163,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




