
1491670000 | |
|---|---|
DigiKey Part Number | 281-1491670000-ND |
Manufacturer | |
Manufacturer Product Number | 1491670000 |
Description | VFSKHI/0,5-1,0/488 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.189" (4.80mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.764" (19.40mm) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,87020 Kč | 387,02 Kč |
| Unit Price without VAT: | 3,87020 Kč |
|---|---|
| Unit Price with VAT: | 4,68294 Kč |



