Red 6 Stud Spade Terminal Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491340000

DigiKey Part Number
281-1491340000-ND
Manufacturer
Manufacturer Product Number
1491340000
Description
KQIG-M6/-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.425" (10.80mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
-
Contact Material
-
Insulation Diameter
0.315" (8.00mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5012,84240 Kč642,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84240 Kč
Unit Price with VAT:15,53930 Kč