USB 2.0 Cable A Male to Micro B Male 5.90' (1.80m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1487980000

DigiKey Part Number
281-1487980000-ND
Manufacturer
Manufacturer Product Number
1487980000
Description
USB CABLE, USB A, PVC, BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
5.90' (1.80m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10155,30100 Kč1 553,01 Kč
25145,56640 Kč3 639,16 Kč
50138,61620 Kč6 930,81 Kč
100131,99760 Kč13 199,76 Kč
250123,73532 Kč30 933,83 Kč
500117,83406 Kč58 917,03 Kč
1 000112,21583 Kč112 215,83 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč