



1481970000 | |
|---|---|
DigiKey Part Number | 281-3303-ND |
Manufacturer | |
Manufacturer Product Number | 1481970000 |
Description | ACT20P-PRO DCDC II-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, ±300V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 600V (Working), 5000V (Test) | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 281,64000 Kč | 9 281,64 Kč |
| 10 | 8 157,86100 Kč | 81 578,61 Kč |
| 25 | 7 749,51840 Kč | 193 737,96 Kč |
| Unit Price without VAT: | 9 281,64000 Kč |
|---|---|
| Unit Price with VAT: | 11 230,78440 Kč |









