Contact Crimp Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket Tin
1480000000
1480000000

1480000000

DigiKey Part Number
281-3116-2-ND - Tape & Reel (TR)
281-3116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1480000000
Description
CONTACT SOCKET CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
109,19700 Kč91,97 Kč
258,03360 Kč200,84 Kč
507,23260 Kč361,63 Kč
1006,52780 Kč652,78 Kč
2505,75444 Kč1 438,61 Kč
5005,28186 Kč2 640,93 Kč
1 0004,89708 Kč4 897,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,43840 Kč13 315,20 Kč
6 0004,22602 Kč25 356,12 Kč
9 0004,12397 Kč37 115,73 Kč
15 0004,01505 Kč60 225,75 Kč
21 0003,95375 Kč83 028,75 Kč
30 0003,89660 Kč116 898,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč