

1479940000 | |
|---|---|
DigiKey Part Number | 1479940000-ND |
Manufacturer | |
Manufacturer Product Number | 1479940000 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 7 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,35000 Kč | 430,35 Kč |
| 10 | 383,29300 Kč | 3 832,93 Kč |
| 25 | 366,00800 Kč | 9 150,20 Kč |
| 50 | 353,44760 Kč | 17 672,38 Kč |
| 100 | 341,30580 Kč | 34 130,58 Kč |
| 250 | 325,87868 Kč | 81 469,67 Kč |
| 500 | 314,66882 Kč | 157 334,41 Kč |
| Unit Price without VAT: | 430,35000 Kč |
|---|---|
| Unit Price with VAT: | 520,72350 Kč |


