General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
TERMSERIES Relays
How to Choose a Relay - Another Teaching Moment

1479820000

DigiKey Part Number
281-6274-ND
Manufacturer
Manufacturer Product Number
1479820000
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
33.3 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8 VDC
Must Release Voltage
3 VDC
Operate Time
11 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,33000 Kč478,33 Kč
10426,09100 Kč4 260,91 Kč
30403,14767 Kč12 094,43 Kč
50392,89780 Kč19 644,89 Kč
100379,39820 Kč37 939,82 Kč
250362,24908 Kč90 562,27 Kč
500349,78720 Kč174 893,60 Kč
Manufacturers Standard Package
Unit Price without VAT:478,33000 Kč
Unit Price with VAT:578,77930 Kč